
MF1/4DC2152F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DC2152F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4DC2152F |
Description | RES 21.5K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 21.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08700 | € 0,87 |
| 25 | € 0,07320 | € 1,83 |
| 50 | € 0,06420 | € 3,21 |
| 100 | € 0,05690 | € 5,69 |
| 250 | € 0,04868 | € 12,17 |
| 500 | € 0,04356 | € 21,78 |
| 1 000 | € 0,03921 | € 39,21 |
| 5 000 | € 0,03145 | € 157,25 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

