
MF1/4CCT52R4702F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CCT52R4702FTR-ND - Tape & Reel (TR) 2019-MF1/4CCT52R4702FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4CCT52R4702F |
Description | RES 47K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/4CC4702F | KOA Speer Electronics, Inc. | 1 918 | 2019-MF1/4CC4702F-ND | € 0,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,07000 | € 0,70 |
| 25 | € 0,05880 | € 1,47 |
| 50 | € 0,05160 | € 2,58 |
| 100 | € 0,04560 | € 4,56 |
| 250 | € 0,03896 | € 9,74 |
| 500 | € 0,03478 | € 17,39 |
| 1 000 | € 0,03123 | € 31,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02490 | € 124,50 |
| 10 000 | € 0,02283 | € 228,30 |
| 15 000 | € 0,02177 | € 326,55 |
| 25 000 | € 0,02057 | € 514,25 |
| 35 000 | € 0,01985 | € 694,75 |
| 50 000 | € 0,01915 | € 957,50 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

