1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4CCT52R1004F

DigiKey Part Number
2019-MF1/4CCT52R1004FTR-ND - Tape & Reel (TR)
2019-MF1/4CCT52R1004FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4CCT52R1004F
Description
RES 1M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 001
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,07000€ 0,70
25€ 0,05880€ 1,47
50€ 0,05160€ 2,58
100€ 0,04560€ 4,56
250€ 0,03896€ 9,74
500€ 0,03478€ 17,39
1 000€ 0,03123€ 31,23
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02490€ 124,50
10 000€ 0,02283€ 228,30
15 000€ 0,02177€ 326,55
25 000€ 0,02057€ 514,25
35 000€ 0,01985€ 694,75
50 000€ 0,01915€ 957,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13420