
MF1/4CC5620F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CC5620F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4CC5620F |
Description | RES 562 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,12500 | € 1,25 |
| 25 | € 0,10520 | € 2,63 |
| 50 | € 0,09320 | € 4,66 |
| 100 | € 0,08250 | € 8,25 |
| 250 | € 0,07092 | € 17,73 |
| 500 | € 0,06364 | € 31,82 |
| 1 000 | € 0,05748 | € 57,48 |
| 5 000 | € 0,04648 | € 232,40 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

