487 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/2DCT52R4870F

DigiKey Part Number
2019-MF1/2DCT52R4870FTR-ND - Tape & Reel (TR)
2019-MF1/2DCT52R4870FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/2DCT52R4870F
Description
RES 487 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
487 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 735
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,32000€ 0,32
10€ 0,20700€ 2,07
25€ 0,17480€ 4,37
50€ 0,15480€ 7,74
100€ 0,13790€ 13,79
250€ 0,11928€ 29,82
500€ 0,10762€ 53,81
1 000€ 0,09769€ 97,69
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,08208€ 328,32
8 000€ 0,07600€ 608,00
12 000€ 0,07287€ 874,44
20 000€ 0,06933€ 1 386,60
28 000€ 0,06722€ 1 882,16
40 000€ 0,06516€ 2 606,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,32000
Unit Price with VAT:€ 0,39040