
MF1/2DCT52R4703F | |
|---|---|
DigiKey Part Number | 2019-MF1/2DCT52R4703FTR-ND - Tape & Reel (TR) 2019-MF1/2DCT52R4703FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/2DCT52R4703F |
Description | RES 470K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVR3700004703FR500 | Vishay Beyschlag/Draloric/BC Components | 8 010 | PPCHF470KCT-ND | € 0,40000 | Similar |
| SFR16S0004753FR500 | Vishay Beyschlag/Draloric/BC Components | 4 328 | PPC475KXCT-ND | € 0,14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,20700 | € 2,07 |
| 25 | € 0,17480 | € 4,37 |
| 50 | € 0,15480 | € 7,74 |
| 100 | € 0,13790 | € 13,79 |
| 250 | € 0,11928 | € 29,82 |
| 500 | € 0,10762 | € 53,81 |
| 1 000 | € 0,09769 | € 97,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08208 | € 328,32 |
| 8 000 | € 0,07600 | € 608,00 |
| 12 000 | € 0,07287 | € 874,44 |
| 20 000 | € 0,06933 | € 1 386,60 |
| 28 000 | € 0,06722 | € 1 882,16 |
| 40 000 | € 0,06516 | € 2 606,40 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,39040 |

