2.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/2DC2201F

DigiKey Part Number
2019-MF1/2DC2201F-ND
Manufacturer
Manufacturer Product Number
MF1/2DC2201F
Description
RES 2.2K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 691
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,58000€ 0,58
10€ 0,37100€ 3,71
25€ 0,31600€ 7,90
50€ 0,28120€ 14,06
100€ 0,25170€ 25,17
250€ 0,21928€ 54,82
500€ 0,19898€ 99,49
1 000€ 0,18172€ 181,72
5 000€ 0,15101€ 755,05
Manufacturers Standard Package
Unit Price without VAT:€ 0,58000
Unit Price with VAT:€ 0,70760