
MF1/2DC1R00F | |
|---|---|
DigiKey Part Number | 2019-MF1/2DC1R00F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/2DC1R00F |
Description | RES 1 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/2CCT52R1R00F | KOA Speer Electronics, Inc. | 3 743 | 2019-MF1/2CCT52R1R00FCT-ND | € 0,33000 | Parametric Equivalent |
| MF1/2DCT52R1R00F | KOA Speer Electronics, Inc. | 3 443 | 2019-MF1/2DCT52R1R00FCT-ND | € 0,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,36600 | € 3,66 |
| 25 | € 0,31200 | € 7,80 |
| 50 | € 0,27780 | € 13,89 |
| 100 | € 0,24860 | € 24,86 |
| 250 | € 0,21656 | € 54,14 |
| 500 | € 0,19650 | € 98,25 |
| 1 000 | € 0,17946 | € 179,46 |
| 5 000 | € 0,14913 | € 745,65 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,69540 |

