
MF1/2DC10R0F | |
|---|---|
DigiKey Part Number | 2019-MF1/2DC10R0F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/2DC10R0F |
Description | RES 10 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,36400 | € 3,64 |
| 25 | € 0,31000 | € 7,75 |
| 50 | € 0,27580 | € 13,79 |
| 100 | € 0,24670 | € 24,67 |
| 250 | € 0,21496 | € 53,74 |
| 500 | € 0,19508 | € 97,54 |
| 1 000 | € 0,17816 | € 178,16 |
| 5 000 | € 0,14805 | € 740,25 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,68320 |

