
MF1/2CCT52R4703F | |
|---|---|
DigiKey Part Number | 2019-MF1/2CCT52R4703FTR-ND - Tape & Reel (TR) 2019-MF1/2CCT52R4703FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/2CCT52R4703F |
Description | RES 470K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,21200 | € 2,12 |
| 25 | € 0,18000 | € 4,50 |
| 50 | € 0,15940 | € 7,97 |
| 100 | € 0,14210 | € 14,21 |
| 250 | € 0,12292 | € 30,73 |
| 500 | € 0,11092 | € 55,46 |
| 1 000 | € 0,10073 | € 100,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08469 | € 338,76 |
| 8 000 | € 0,07843 | € 627,44 |
| 12 000 | € 0,07522 | € 902,64 |
| 20 000 | € 0,07158 | € 1 431,60 |
| 28 000 | € 0,06942 | € 1 943,76 |
| 40 000 | € 0,06730 | € 2 692,00 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

