
HV732HRTTE2003F | |
|---|---|
DigiKey Part Number | 2019-HV732HRTTE2003FTR-ND - Tape & Reel (TR) 2019-HV732HRTTE2003FCT-ND - Cut Tape (CT) 2019-HV732HRTTE2003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732HRTTE2003F |
Description | RES 200K OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,84000 | € 0,84 |
| 10 | € 0,52600 | € 5,26 |
| 25 | € 0,45440 | € 11,36 |
| 50 | € 0,41340 | € 20,67 |
| 100 | € 0,38080 | € 38,08 |
| 250 | € 0,34768 | € 86,92 |
| 500 | € 0,32854 | € 164,27 |
| 1 000 | € 0,31332 | € 313,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,27504 | € 1 100,16 |
| 8 000 | € 0,26778 | € 2 142,24 |
| 12 000 | € 0,26424 | € 3 170,88 |
| 20 000 | € 0,26041 | € 5 208,20 |
| 28 000 | € 0,25821 | € 7 229,88 |
| Unit Price without VAT: | € 0,84000 |
|---|---|
| Unit Price with VAT: | € 1,02480 |

