
HV732HRTTE1203D | |
|---|---|
DigiKey Part Number | 2019-HV732HRTTE1203DTR-ND - Tape & Reel (TR) 2019-HV732HRTTE1203DCT-ND - Cut Tape (CT) 2019-HV732HRTTE1203DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732HRTTE1203D |
Description | RES 120K OHM 0.5% 1/2W 2010 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,29854 | € 1 194,16 |
| Unit Price without VAT: | € 0,29854 |
|---|---|
| Unit Price with VAT: | € 0,36422 |

