10 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV732HRTTE1005F

DigiKey Part Number
2019-HV732HRTTE1005FTR-ND - Tape & Reel (TR)
2019-HV732HRTTE1005FCT-ND - Cut Tape (CT)
2019-HV732HRTTE1005FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV732HRTTE1005F
Description
RES 10 MOHM 1% 1/2W 2010
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,84000€ 0,84
10€ 0,52600€ 5,26
25€ 0,45440€ 11,36
50€ 0,41340€ 20,67
100€ 0,38080€ 38,08
250€ 0,34768€ 86,92
500€ 0,32854€ 164,27
1 000€ 0,31332€ 313,32
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,29154€ 1 166,16
8 000€ 0,28385€ 2 270,80
12 000€ 0,28010€ 3 361,20
20 000€ 0,27603€ 5 520,60
28 000€ 0,27370€ 7 663,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,84000
Unit Price with VAT:€ 1,02480