
HV732BRTTD206J | |
|---|---|
DigiKey Part Number | 2019-HV732BRTTD206JTR-ND - Tape & Reel (TR) 2019-HV732BRTTD206JCT-ND - Cut Tape (CT) 2019-HV732BRTTD206JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732BRTTD206J |
Description | RES 20 MOHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,32900 | € 3,29 |
| 25 | € 0,32720 | € 8,18 |
| 50 | € 0,32520 | € 16,26 |
| 100 | € 0,26000 | € 26,00 |
| 250 | € 0,23700 | € 59,25 |
| 500 | € 0,21816 | € 109,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,11243 | € 562,15 |
| 10 000 | € 0,10833 | € 1 083,30 |
| 15 000 | € 0,10633 | € 1 594,95 |
| 25 000 | € 0,10416 | € 2 604,00 |
| 35 000 | € 0,10292 | € 3 602,20 |
| 50 000 | € 0,10174 | € 5 087,00 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |

