Direct
Direct
Direct

HV732ATTD224J | |
|---|---|
DigiKey Part Number | 2019-HV732ATTD224JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV732ATTD224J |
Description | RES 220K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732ATTD224J Models |
Category | Features High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV0805-FX-2203ELF | Bourns Inc. | 0 | CHV0805-FX-2203ELFTR-ND | € 0,03863 | Direct |
| HVCB0805FKD220K | Stackpole Electronics Inc | 0 | HVCB0805FKD220K-ND | € 2,30789 | Direct |
| HVCB0805JTD220K | Stackpole Electronics Inc | 0 | HVCB0805JTD220K-ND | € 1,81695 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07205 | € 360,25 |
| Unit Price without VAT: | € 0,07205 |
|---|---|
| Unit Price with VAT: | € 0,08790 |



