
HV732ARTTD1004F | |
|---|---|
DigiKey Part Number | 2019-HV732ARTTD1004FTR-ND - Tape & Reel (TR) 2019-HV732ARTTD1004FCT-ND - Cut Tape (CT) 2019-HV732ARTTD1004FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732ARTTD1004F |
Description | RES 1 MOHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732ARTTD1004F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,27100 | € 2,71 |
| 25 | € 0,22720 | € 5,68 |
| 50 | € 0,20200 | € 10,10 |
| 100 | € 0,18180 | € 18,18 |
| 250 | € 0,16140 | € 40,35 |
| 500 | € 0,14966 | € 74,83 |
| 1 000 | € 0,14029 | € 140,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,12531 | € 626,55 |
| 10 000 | € 0,12093 | € 1 209,30 |
| 15 000 | € 0,11880 | € 1 782,00 |
| 25 000 | € 0,11649 | € 2 912,25 |
| 35 000 | € 0,11516 | € 4 030,60 |
| 50 000 | € 0,11391 | € 5 695,50 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,57340 |

