
HV731JRTTD1004F | |
|---|---|
DigiKey Part Number | 2019-HV731JRTTD1004FTR-ND - Tape & Reel (TR) 2019-HV731JRTTD1004FCT-ND - Cut Tape (CT) 2019-HV731JRTTD1004FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV731JRTTD1004F |
Description | RES 1 MOHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,27100 | € 2,71 |
| 25 | € 0,22720 | € 5,68 |
| 50 | € 0,20200 | € 10,10 |
| 100 | € 0,18180 | € 18,18 |
| 250 | € 0,16140 | € 40,35 |
| 500 | € 0,14966 | € 74,83 |
| 1 000 | € 0,14029 | € 140,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,12531 | € 626,55 |
| 10 000 | € 0,12093 | € 1 209,30 |
| 15 000 | € 0,11880 | € 1 782,00 |
| 25 000 | € 0,11649 | € 2 912,25 |
| 35 000 | € 0,11516 | € 4 030,60 |
| 50 000 | € 0,11391 | € 5 695,50 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,57340 |

