
CFS1/4CT52R4R7J | |
|---|---|
DigiKey Part Number | 2019-CFS1/4CT52R4R7JTR-ND - Tape & Reel (TR) 2019-CFS1/4CT52R4R7JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFS1/4CT52R4R7J |
Description | RES 4.7 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient -450/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.067" Dia x 0.126" L (1.70mm x 3.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF1/4C4R7J | KOA Speer Electronics, Inc. | 1 006 | 2019-CF1/4C4R7J-ND | € 0,12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03600 | € 0,36 |
| 25 | € 0,03000 | € 0,75 |
| 50 | € 0,02620 | € 1,31 |
| 100 | € 0,02290 | € 2,29 |
| 250 | € 0,01952 | € 4,88 |
| 500 | € 0,01730 | € 8,65 |
| 1 000 | € 0,01544 | € 15,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01212 | € 60,60 |
| 10 000 | € 0,01103 | € 110,30 |
| 15 000 | € 0,01047 | € 157,05 |
| 25 000 | € 0,00984 | € 246,00 |
| 35 000 | € 0,00946 | € 331,10 |
| 50 000 | € 0,00909 | € 454,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

