
CFS1/4CT52R150G | |
|---|---|
DigiKey Part Number | 2019-CFS1/4CT52R150GTR-ND - Tape & Reel (TR) 2019-CFS1/4CT52R150GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFS1/4CT52R150G |
Description | RES 15 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,10000 | € 1,00 |
| 25 | € 0,08440 | € 2,11 |
| 50 | € 0,07440 | € 3,72 |
| 100 | € 0,06590 | € 6,59 |
| 250 | € 0,05644 | € 14,11 |
| 500 | € 0,05056 | € 25,28 |
| 1 000 | € 0,04556 | € 45,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03664 | € 183,20 |
| 10 000 | € 0,03373 | € 337,30 |
| 15 000 | € 0,03223 | € 483,45 |
| 25 000 | € 0,03053 | € 763,25 |
| 35 000 | € 0,02952 | € 1 033,20 |
| 50 000 | € 0,02854 | € 1 427,00 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

