100 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS1/4CT52R101J

DigiKey Part Number
2019-CFS1/4CT52R101JTR-ND - Tape & Reel (TR)
2019-CFS1/4CT52R101JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFS1/4CT52R101J
Description
RES 100 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
-450/ +350ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 198
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03500€ 0,35
25€ 0,02880€ 0,72
50€ 0,02540€ 1,27
100€ 0,02240€ 2,24
250€ 0,01892€ 4,73
500€ 0,01682€ 8,41
1 000€ 0,01499€ 14,99
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01212€ 60,60
10 000€ 0,01103€ 110,30
15 000€ 0,01047€ 157,05
25 000€ 0,00984€ 246,00
35 000€ 0,00946€ 331,10
50 000€ 0,00909€ 454,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760