
CF1/4CT52R820J | |
|---|---|
DigiKey Part Number | 2019-CF1/4CT52R820JTR-ND - Tape & Reel (TR) 2019-CF1/4CT52R820JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/4CT52R820J |
Description | RES 82 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient -450/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.240" L (2.30mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,07400 | € 0,74 |
| 25 | € 0,06200 | € 1,55 |
| 50 | € 0,05440 | € 2,72 |
| 100 | € 0,04810 | € 4,81 |
| 250 | € 0,04112 | € 10,28 |
| 500 | € 0,03670 | € 18,35 |
| 1 000 | € 0,03298 | € 32,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02632 | € 131,60 |
| 10 000 | € 0,02415 | € 241,50 |
| 15 000 | € 0,02303 | € 345,45 |
| 25 000 | € 0,02176 | € 544,00 |
| 35 000 | € 0,02101 | € 735,35 |
| 50 000 | € 0,02027 | € 1 013,50 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

