
CF1/4C563J | |
|---|---|
DigiKey Part Number | 2019-CF1/4C563J-ND |
Manufacturer | |
Manufacturer Product Number | CF1/4C563J |
Description | RES 56K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient -450/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.240" L (2.30mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF1/4CT52R563J | KOA Speer Electronics, Inc. | 11 532 | 2019-CF1/4CT52R563JCT-ND | € 0,12000 | Parametric Equivalent |
| CFP1/4CT52R563J | KOA Speer Electronics, Inc. | 5 000 | 2019-CFP1/4CT52R563JCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,07400 | € 0,74 |
| 25 | € 0,06200 | € 1,55 |
| 50 | € 0,05440 | € 2,72 |
| 100 | € 0,04810 | € 4,81 |
| 250 | € 0,04112 | € 10,28 |
| 500 | € 0,03670 | € 18,35 |
| 1 000 | € 0,03298 | € 32,98 |
| 5 000 | € 0,02632 | € 131,60 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

