
BPR58CF1R0J | |
|---|---|
DigiKey Part Number | 2019-BPR58CF1R0J-ND |
Manufacturer | |
Manufacturer Product Number | BPR58CF1R0J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 5W Through Hole Resistor Radial Flame Retardant Coating, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.551" L x 0.197" W (14.00mm x 5.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,73000 | € 1,73 |
| 10 | € 1,15100 | € 11,51 |
| 25 | € 0,99160 | € 24,79 |
| 50 | € 0,89180 | € 44,59 |
| 100 | € 0,80720 | € 80,72 |
| 250 | € 0,71424 | € 178,56 |
| 500 | € 0,65608 | € 328,04 |
| 1 000 | € 0,60669 | € 606,69 |
| 5 000 | € 0,51881 | € 2 594,05 |
| Unit Price without VAT: | € 1,73000 |
|---|---|
| Unit Price with VAT: | € 2,11060 |

