
BPR58C47LK | |
|---|---|
DigiKey Part Number | 2019-BPR58C47LK-ND |
Manufacturer | |
Manufacturer Product Number | BPR58C47LK |
Description | RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±10% 5W Through Hole Resistor Radial Flame Retardant Coating, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.551" L x 0.197" W (14.00mm x 5.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,19000 | € 1,19 |
| 10 | € 0,78200 | € 7,82 |
| 25 | € 0,67080 | € 16,77 |
| 50 | € 0,60120 | € 30,06 |
| 100 | € 0,54180 | € 54,18 |
| 250 | € 0,47688 | € 119,22 |
| 500 | € 0,43622 | € 218,11 |
| 1 000 | € 0,40166 | € 401,66 |
| 5 000 | € 0,34016 | € 1 700,80 |
| Unit Price without VAT: | € 1,19000 |
|---|---|
| Unit Price with VAT: | € 1,45180 |

