1 Ohms ±5% 5W Through Hole Resistor Radial Flame Retardant Coating, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPR58C1R0J

DigiKey Part Number
2019-BPR58C1R0J-ND
Manufacturer
Manufacturer Product Number
BPR58C1R0J
Description
RESISTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 5W Through Hole Resistor Radial Flame Retardant Coating, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-40°C ~ 200°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Radial
Resistance
Size / Dimension
0.551" L x 0.197" W (14.00mm x 5.00mm)
Tolerance
Height - Seated (Max)
0.748" (19.00mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 021
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,21000€ 1,21
10€ 0,79600€ 7,96
25€ 0,68280€ 17,07
50€ 0,61180€ 30,59
100€ 0,55160€ 55,16
250€ 0,48564€ 121,41
500€ 0,44436€ 222,18
1 000€ 0,40929€ 409,29
5 000€ 0,34688€ 1 734,40
Manufacturers Standard Package
Unit Price without VAT:€ 1,21000
Unit Price with VAT:€ 1,47620