
VEK-H-30320-000 | |
|---|---|
DigiKey Part Number | VEK-H30320000-ND |
Manufacturer | |
Manufacturer Product Number | VEK-H-30320-000 |
Description | MIC COND ANLG OMNI -53DB 0.500"D |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser 9 V ~ 10 V Omnidirectional (-53dB ±3dB @ 74dB SPL) Wire Leads |
Datasheet | Datasheet |
Category | Sensitivity -53dB ±3dB @ 74dB SPL |
Manufacturer Knowles | Voltage - Rated 9 V |
Series | Voltage Range 9 V ~ 10 V |
Packaging Bulk | Port Location Top |
Part Status Active | Ratings IP67 - Dust Tight, Waterproof |
Type Electret Condenser | Termination Wire Leads |
Output Type Analog | Size / Dimension 0.500" Dia (12.70mm) |
Direction Omnidirectional | Shape Circular |
Frequency Range 100 Hz ~ 10 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 49,53850 | € 4 953,85 |
| Unit Price without VAT: | € 49,53850 |
|---|---|
| Unit Price with VAT: | € 60,43697 |

