Direct

EK-23032-C09 | |
|---|---|
DigiKey Part Number | EK-23032-C09-ND |
Manufacturer | |
Manufacturer Product Number | EK-23032-C09 |
Description | MIC COND ANALOG OMNI -53DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-53dB ±2dB @ 74dB SPL) Solder Pads |
Category | Sensitivity -53dB ±2dB @ 74dB SPL |
Manufacturer Knowles | Impedance 4.4 kOhms |
Series | Voltage - Rated 1.3 V |
Packaging Bulk | Current - Supply 50 µA |
Part Status Obsolete | Port Location Side |
Type Electret Condenser | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.219" L x 0.157" W (5.56mm x 3.99mm) |
Direction Omnidirectional | Height (Max) 0.089" (2.26mm) |
Frequency Range 100 Hz ~ 10 kHz | Shape Rectangular |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EK-26597-C36 | Knowles | 0 | 423-1278-ND | € 12,27000 | Direct |


