
EC-23097-000 | |
|---|---|
DigiKey Part Number | 423-1108-ND |
Manufacturer | |
Manufacturer Product Number | EC-23097-000 |
Description | SPEAKER 400OHM TOP PORT 111DB |
Customer Reference | |
Detailed Description | 400 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 4 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | EC-23097-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 4 kHz | |
Frequency - Self Resonant | - | |
Impedance | 400 Ohms | |
Efficiency - dBA | 111.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sensitivity | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.298" L x 0.170" W (7.57mm x 4.31mm) | |
Height - Seated (Max) | 0.147" (3.73mm) |

