
TM38G | |
|---|---|
DigiKey Part Number | 1674-TM38G-ND |
Manufacturer | |
Manufacturer Product Number | TM38G |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.8 ~ 38pF Trimmer Capacitor 1250 V Side Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.8 ~ 38pF | |
Adjustment Type | Side | |
Voltage - Rated | 1250 V | |
Dielectric Material | Glass | |
Q @ Freq | 700 @ 1MHz | |
Size / Dimension | 0.250" Dia (6.35mm) | |
Height - Seated (Max) | 1.660" (42.16mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 310,36600 | € 1 551,83 |
| Unit Price without VAT: | € 310,36600 |
|---|---|
| Unit Price with VAT: | € 378,64652 |

