
NMP8ME | |
|---|---|
DigiKey Part Number | NMP8ME-ND |
Manufacturer | |
Manufacturer Product Number | NMP8ME |
Description | CAP TRIMMER 0.8-7PF 500V |
Customer Reference | |
Detailed Description | 0.8 ~ 7pF Trimmer Capacitor 500 V User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance Range | 0.8 ~ 7pF | |
Adjustment Type | - | |
Voltage - Rated | 500 V | |
Dielectric Material | Sapphire | |
Q @ Freq | 1500 @ 250MHz | |
Size / Dimension | 0.118" Dia (3.00mm) | |
Height - Seated (Max) | 0.745" (18.92mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | User Defined | |
Features | Non-Magnetic |

