
NMP12J | |
|---|---|
DigiKey Part Number | NMP12J-ND |
Manufacturer | |
Manufacturer Product Number | NMP12J |
Description | CAP TRIMMER 1-12PF 500V SMD |
Customer Reference | |
Detailed Description | 1 ~ 12pF Trimmer Capacitor 500 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance Range | 1 ~ 12pF | |
Adjustment Type | Top | |
Voltage - Rated | 500 V | |
Dielectric Material | Sapphire | |
Q @ Freq | 1500 @ 250MHz | |
Size / Dimension | 0.140" Dia (3.56mm) | |
Height - Seated (Max) | 0.495" (12.57mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | Non-Magnetic |

