
NMNT5-8FS | |
|---|---|
DigiKey Part Number | 1674-NMNT5-8FS-ND |
Manufacturer | |
Manufacturer Product Number | NMNT5-8FS |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 5pF Trimmer Capacitor 4 kV Bottom Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 5pF | |
Adjustment Type | Bottom | |
Voltage - Rated | 4 kV | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | - | |
Size / Dimension | 0.310" Dia (7.87mm) | |
Height - Seated (Max) | 1.130" (28.70mm) | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Features | Non-Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 278,10200 | € 1 390,51 |
| Unit Price without VAT: | € 278,10200 |
|---|---|
| Unit Price with VAT: | € 339,28444 |

