
NMNT48-4 | |
|---|---|
DigiKey Part Number | 1674-NMNT48-4-ND |
Manufacturer | |
Manufacturer Product Number | NMNT48-4 |
Description | CAP TRIM 1.5-48PF 2500V PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 ~ 48pF Trimmer Capacitor 2500 V Top Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1.5 ~ 48pF | |
Adjustment Type | Top | |
Voltage - Rated | 2500 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | - | |
Size / Dimension | 0.310" Dia (7.87mm) | |
Height - Seated (Max) | 2.250" (57.15mm) | |
Operating Temperature | - | |
Mounting Type | Panel Mount | |
Features | Non-Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 496,70000 | € 496,70 |
| 10 | € 456,81500 | € 4 568,15 |
| Unit Price without VAT: | € 496,70000 |
|---|---|
| Unit Price with VAT: | € 605,97400 |

