1 ~ 9pF Trimmer Capacitor 1000 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KM10HV

DigiKey Part Number
KM10HV-ND
Manufacturer
Manufacturer Product Number
KM10HV
Description
CAP TRIMMER 1-9PF 1000V SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 ~ 9pF Trimmer Capacitor 1000 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
Packaging
Bulk
Part Status
Active
Capacitance Range
1 ~ 9pF
Adjustment Type
Top
Voltage - Rated
1000 V
Dielectric Material
Polytetrafluoroethylene (PTFE)
Q @ Freq
2000 @ 100MHz
Size / Dimension
0.200" Dia (5.08mm)
Height - Seated (Max)
0.470" (11.94mm)
Operating Temperature
-65°C ~ 125°C
Mounting Type
Surface Mount
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 50,07000€ 50,07
10€ 42,19100€ 421,91
50€ 39,03620€ 1 951,81
100€ 38,05850€ 3 805,85
Manufacturers Standard Package
Unit Price without VAT:€ 50,07000
Unit Price with VAT:€ 61,08540