
AF10HV | |
|---|---|
DigiKey Part Number | 1674-1037-ND |
Manufacturer | |
Manufacturer Product Number | AF10HV |
Description | CAP TRIMMER 1-10PF 1000V TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 10pF Trimmer Capacitor 1000 V Top Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 10pF | |
Adjustment Type | Top | |
Voltage - Rated | 1000 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | 2000 @ 100MHz | |
Size / Dimension | 0.220" Dia (5.59mm) | |
Height - Seated (Max) | 0.480" (12.19mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 38,95850 | € 779,17 |
| Unit Price without VAT: | € 38,95850 |
|---|---|
| Unit Price with VAT: | € 47,52937 |

