
AC14 | |
|---|---|
DigiKey Part Number | 1674-1074-ND |
Manufacturer | |
Manufacturer Product Number | AC14 |
Description | CAP TRIMMER 1-14PF 125V TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 14pF Trimmer Capacitor 125 V Top Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 14pF | |
Adjustment Type | Top | |
Voltage - Rated | 125 V | |
Dielectric Material | Air | |
Q @ Freq | 3000 @ 100MHz | |
Size / Dimension | 0.300" Dia (7.62mm) | |
Height - Seated (Max) | 0.980" (24.89mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 34,42550 | € 688,51 |
| Unit Price without VAT: | € 34,42550 |
|---|---|
| Unit Price with VAT: | € 41,99911 |

