Upgrade
Upgrade
Similar
Parametric Equivalent

2225Y5000103JFT | |
|---|---|
DigiKey Part Number | 2225Y5000103JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y5000103JFT |
Description | CAP CER 10000PF 500V C0G 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y5000103JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y5000103FFT | Knowles Syfer | 0 | 2225Y5000103FFT-ND | € 28,57514 | Upgrade |
| 2225Y5000103GFT | Knowles Syfer | 0 | 2225Y5000103GFT-ND | € 13,18930 | Upgrade |
| 2225Y5000103JDT | Knowles Syfer | 0 | 2225Y5000103JDT-ND | € 5,03502 | Similar |
| 2225Y5000103JCT | Knowles Syfer | 0 | 2225Y5000103JCT-ND | € 2,55664 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 7,96290 | € 3 981,45 |
| Unit Price without VAT: | € 7,96290 |
|---|---|
| Unit Price with VAT: | € 9,71474 |


