Upgrade
Upgrade
Upgrade
Parametric Equivalent

2225Y5000103GCT | |
|---|---|
DigiKey Part Number | 2225Y5000103GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y5000103GCT |
Description | CAP CER 10000PF 500V C0G 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y5000103GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y5000103FCT | Knowles Syfer | 0 | 2225Y5000103FCT-ND | € 8,97140 | Upgrade |
| 2225Y6300103FCT | Knowles Syfer | 0 | 2225Y6300103FCT-ND | € 8,97140 | Upgrade |
| 2225Y6300103GCT | Knowles Syfer | 0 | 2225Y6300103GCT-ND | € 4,19338 | Upgrade |
| 2225Y5000103GFT | Knowles Syfer | 0 | 2225Y5000103GFT-ND | € 13,18930 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 4,19338 | € 2 096,69 |
| Unit Price without VAT: | € 4,19338 |
|---|---|
| Unit Price with VAT: | € 5,11592 |


