Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2225J5000103FCT | |
|---|---|
DigiKey Part Number | 2225J5000103FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J5000103FCT |
Description | CAP CER 10000PF 500V C0G 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 500V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J5000103FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±1% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J6300103FCT | Knowles Syfer | 0 | 2225J6300103FCT-ND | € 7,63396 | Upgrade |
| 2225J5000103FFT | Knowles Syfer | 0 | 2225J5000103FFT-ND | € 28,16566 | Parametric Equivalent |
| 2225Y5000103FCT | Knowles Syfer | 0 | 2225Y5000103FCT-ND | € 8,97140 | Parametric Equivalent |
| 2225Y5000103FFT | Knowles Syfer | 0 | 2225Y5000103FFT-ND | € 28,57514 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 7,63396 | € 3 816,98 |
| Unit Price without VAT: | € 7,63396 |
|---|---|
| Unit Price with VAT: | € 9,31343 |



