820 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J1K00821KCT

DigiKey Part Number
1608-2225J1K00821KCTTR-ND - Tape & Reel (TR)
1608-2225J1K00821KCT-ND - Cut Tape (CT)
1608-2225J1K00821KCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2225J1K00821KCT
Description
CAP CER 820PF 1KV C0G/NP0 2225
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
820 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J1K00821KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,64000€ 3,64
10€ 2,58900€ 25,89
50€ 2,17240€ 108,62
100€ 2,04360€ 204,36
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,82572€ 912,86
1 000€ 1,75824€ 1 758,24
1 500€ 1,72443€ 2 586,64
2 500€ 1,68696€ 4 217,40
3 500€ 1,66503€ 5 827,61
5 000€ 1,64395€ 8 219,75
Manufacturers Standard Package
Unit Price without VAT:€ 3,64000
Unit Price with VAT:€ 4,44080