Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent

2225J0630224JCT | |
|---|---|
DigiKey Part Number | 2225J0630224JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J0630224JCT |
Description | CAP CER 0.22UF 63V C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J0630224JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J0630224FCT | Knowles Syfer | 0 | 2225J0630224FCT-ND | € 42,35622 | Upgrade |
| 2225J0630224GCT | Knowles Syfer | 0 | 2225J0630224GCT-ND | € 19,48430 | Upgrade |
| 2225J0630224JXT | Knowles Syfer | 0 | 2225J0630224JXT-ND | € 3,34376 | Similar |
| 2225J1000224JXT | Knowles Syfer | 0 | 2225J1000224JXT-ND | € 3,34376 | Similar |
| 2225J2000224JXT | Knowles Syfer | 0 | 2225J2000224JXT-ND | € 3,34376 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 11,73196 | € 5 865,98 |
| Unit Price without VAT: | € 11,73196 |
|---|---|
| Unit Price with VAT: | € 14,31299 |



