Parametric Equivalent

2220YA300393KJTU3X | |
|---|---|
DigiKey Part Number | 1608-2220YA300393KJTU3XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220YA300393KJTU3X |
Description | CAP CER 0.039UF 305VAC X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 305VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220YA300393KJTS3X | Knowles Syfer | 0 | 1608-2220YA300393KJTS3XTR-ND | € 2,70104 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,61386 | € 1 306,93 |
| Unit Price without VAT: | € 2,61386 |
|---|---|
| Unit Price with VAT: | € 3,18891 |


