
2220YA250472MJTSYX | |
|---|---|
DigiKey Part Number | 1608-2220YA250472MJTSYXTR-ND - Tape & Reel (TR) 1608-2220YA250472MJTSYXCT-ND - Cut Tape (CT) 1608-2220YA250472MJTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA250472MJTSYX |
Description | CAP CER 4700PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,88000 | € 3,88 |
| 10 | € 2,77300 | € 27,73 |
| 50 | € 2,33420 | € 116,71 |
| 100 | € 2,19850 | € 219,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,96888 | € 984,44 |
| 1 000 | € 1,89776 | € 1 897,76 |
| 1 500 | € 1,86211 | € 2 793,16 |
| 2 500 | € 1,82261 | € 4 556,53 |
| 3 500 | € 1,79951 | € 6 298,28 |
| Unit Price without VAT: | € 3,88000 |
|---|---|
| Unit Price with VAT: | € 4,73360 |

