
2220YA250152JSTSYX | |
|---|---|
DigiKey Part Number | 1608-2220YA250152JSTSYXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220YA250152JSTSYX |
Description | CAP CER 1500PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage |
Series | Ratings AEC-Q200, X1, Y2 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,43514 | € 1 217,57 |
| Unit Price without VAT: | € 2,43514 |
|---|---|
| Unit Price with VAT: | € 2,97087 |

