
2220Y6300684KJTWS2 | |
|---|---|
DigiKey Part Number | 1608-2220Y6300684KJTWS2TR-ND - Tape & Reel (TR) 1608-2220Y6300684KJTWS2CT-ND - Cut Tape (CT) 1608-2220Y6300684KJTWS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y6300684KJTWS2 |
Description | 2220 630VDC 680NF 10% X7R(2R1) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 630V Ceramic Capacitor X7R (2R1) 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,33000 | € 7,33 |
| 10 | € 5,49000 | € 54,90 |
| 50 | € 4,75780 | € 237,89 |
| 100 | € 4,53090 | € 453,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 4,14694 | € 2 073,47 |
| 1 000 | € 4,02795 | € 4 027,95 |
| 1 500 | € 3,96833 | € 5 952,49 |
| Unit Price without VAT: | € 7,33000 |
|---|---|
| Unit Price with VAT: | € 8,94260 |

