
2220Y6300564KJTWS2 | |
|---|---|
DigiKey Part Number | 1608-2220Y6300564KJTWS2TR-ND - Tape & Reel (TR) 1608-2220Y6300564KJTWS2CT-ND - Cut Tape (CT) 1608-2220Y6300564KJTWS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y6300564KJTWS2 |
Description | CAP CER 0.56UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y6300564KJTWS2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.177" (4.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,43000 | € 6,43 |
| 10 | € 4,77900 | € 47,79 |
| 50 | € 4,11820 | € 205,91 |
| 100 | € 3,91360 | € 391,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,56728 | € 1 783,64 |
| 1 000 | € 3,45999 | € 3 459,99 |
| 1 500 | € 3,40623 | € 5 109,35 |
| 2 500 | € 3,34662 | € 8 366,55 |
| Unit Price without VAT: | € 6,43000 |
|---|---|
| Unit Price with VAT: | € 7,84460 |

