2220Y5K00101GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 5,43386
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 19,00270
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 8,80568
Datasheet
100 pF ±2% 5000V (5kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y5K00101GCT

DigiKey Part Number
2220Y5K00101GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y5K00101GCT
Description
CAP CER 100PF 5KV C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±2% 5000V (5kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y5K00101GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±2%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220Y5K00101FCTKnowles Syfer02220Y5K00101FCT-ND€ 5,43386Upgrade
2220Y6K00101FCTKnowles Syfer02220Y6K00101FCT-ND€ 19,00270Upgrade
2220Y6K00101GCTKnowles Syfer02220Y6K00101GCT-ND€ 8,80568Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 2,55734€ 1 278,67
Manufacturers Standard Package
Unit Price without VAT:€ 2,55734
Unit Price with VAT:€ 3,11995