Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220Y2K50472MXT | |
|---|---|
DigiKey Part Number | 2220Y2K50472MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y2K50472MXT |
Description | CAP CER 4700PF 2.5KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 2500V (2.5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y2K50472MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y2K50472JXT | Knowles Syfer | 0 | 2220Y2K50472JXT-ND | € 2,15408 | Upgrade |
| 2220Y2K50472KXT | Knowles Syfer | 0 | 2220Y2K50472KXT-ND | € 1,64360 | Upgrade |
| 2220Y3K00472JXT | Knowles Syfer | 0 | 2220Y3K00472JXT-ND | € 2,15408 | Upgrade |
| 2220Y3K00472KXT | Knowles Syfer | 0 | 2220Y3K00472KXT-ND | € 1,64360 | Upgrade |
| 2220Y3K00472MXT | Knowles Syfer | 0 | 2220Y3K00472MXT-ND | € 1,59280 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,59280 | € 796,40 |
| Unit Price without VAT: | € 1,59280 |
|---|---|
| Unit Price with VAT: | € 1,94322 |


