Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

2220Y1K20472JXT | |
|---|---|
DigiKey Part Number | 2220Y1K20472JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y1K20472JXT |
Description | CAP CER 4700PF 1.2KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 1200V (1.2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y1K20472JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.165" (4.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y1K50472JXT | Knowles Syfer | 0 | 2220Y1K50472JXT-ND | € 2,15408 | Upgrade |
| 2220Y2K00472JXT | Knowles Syfer | 0 | 2220Y2K00472JXT-ND | € 2,15408 | Upgrade |
| 2220Y2K50472JXT | Knowles Syfer | 0 | 2220Y2K50472JXT-ND | € 2,15408 | Upgrade |
| 2220Y3K00472JXT | Knowles Syfer | 0 | 2220Y3K00472JXT-ND | € 2,15408 | Upgrade |
| 2220Y4K00472JXT | Knowles Syfer | 0 | 2220Y4K00472JXT-ND | € 2,16064 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,74756 | € 873,78 |
| Unit Price without VAT: | € 1,74756 |
|---|---|
| Unit Price with VAT: | € 2,13202 |


