
2220H6300105KXTWS2 | |
|---|---|
DigiKey Part Number | 1608-2220H6300105KXTWS2TR-ND - Tape & Reel (TR) 1608-2220H6300105KXTWS2CT-ND - Cut Tape (CT) 1608-2220H6300105KXTWS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220H6300105KXTWS2 |
Description | 1210+ MLCC - HI VOLT |
Customer Reference | |
Detailed Description | 1 µF ±10% 630V Ceramic Capacitor X7R (2R1) 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.228" L x 0.197" W (5.80mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.177" (4.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,90000 | € 9,90 |
| 10 | € 7,60200 | € 76,02 |
| 50 | € 6,68280 | € 334,14 |
| 100 | € 6,51590 | € 651,59 |
| Unit Price without VAT: | € 9,90000 |
|---|---|
| Unit Price with VAT: | € 12,07800 |

